Part Details for SFR01MZPF1782 by ROHM Semiconductor
Overview of SFR01MZPF1782 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF1782
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF1782TR-ND
|
DigiKey | RES SMD 17.8K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0164 | Buy Now |
DISTI #
SFR01MZPF1782
|
Avnet Americas | Resistor Anti-Sulfured 0402 17.8k Ohm 1% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR01MZPF1782) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF1782
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size RoHS: Compliant | 19887 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
|
Quest Components | 8000 |
|
$0.0180 / $0.1350 | Buy Now | |
DISTI #
C1S625902167147
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 10000 |
|
$0.0142 / $0.0460 | Buy Now |
Part Details for SFR01MZPF1782
SFR01MZPF1782 CAD Models
SFR01MZPF1782 Part Data Attributes
|
SFR01MZPF1782
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF1782
ROHM Semiconductor
Fixed Resistor, 0.063W, 17800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF1782
This table gives cross-reference parts and alternative options found for SFR01MZPF1782. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF1782, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270621783 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 17800ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF1782 vs 232270621783 |
MC0402P-1782-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17800ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | SFR01MZPF1782 vs MC0402P-1782-FBQ |
ERJ2RKF1782X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | SFR01MZPF1782 vs ERJ2RKF1782X |
MC0402P-1782-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17800ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | SFR01MZPF1782 vs MC0402P-1782-FTQ |
WR04X1782FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SFR01MZPF1782 vs WR04X1782FGL |
HPCR0402-R-1782FT | Fixed Resistor, 0.125W, 17800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | SFR01MZPF1782 vs HPCR0402-R-1782FT |
0402WGF1782B2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1782 vs 0402WGF1782B2E |
0402WGF1782B5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1782 vs 0402WGF1782B5 |
MCR01MZPF1782 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | SFR01MZPF1782 vs MCR01MZPF1782 |
0402WGF1782T3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1782 vs 0402WGF1782T3 |