-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFR16S0002002FR500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4177
|
Newark | Metal Film Resistor, 20Kohm, 500Mw, 1%, Resistance:20Kohm, Product Range:Sfr16S Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay SFR16S0002002FR500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
84R1778
|
Newark | Metal Film Resistor, 20Kohm, 500Mw, 1%, Resistance:20Kohm, Product Range:Sfr16S Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay SFR16S0002002FR500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFR16S0002002FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR16S0002002FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for SFR16S0002002FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR16S0002002FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFR16S0002002FA500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR16S0002002FR500 vs SFR16S0002002FA500 |
SFR16S0002002FR500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR16S0002002FR500 vs SFR16S0002002FR500 |
SFR16S0002002FA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SFR16S0002002FR500 vs SFR16S0002002FA500 |
SFR16S1%A520K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | SFR16S0002002FR500 vs SFR16S1%A520K |
The recommended PCB footprint for the SFR16S0002002FR500 is a rectangular pad with dimensions of 2.5 mm x 1.25 mm, with a 0.5 mm radius corner and a 0.3 mm solder mask clearance.
To handle thermal management, ensure good thermal conductivity between the device and the PCB by using a thermal pad or a thermal interface material. Also, consider using a heat sink or a thermal management system to keep the device temperature within the recommended operating range.
The maximum allowable voltage derating for the SFR16S0002002FR500 is 10% of the rated voltage. For example, if the rated voltage is 200 V, the maximum allowable voltage derating would be 20 V.
Yes, the SFR16S0002002FR500 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the circuit to ensure optimal performance.
To ensure reliability, follow the recommended storage and handling procedures, and ensure that the device is operated within the recommended operating conditions. Also, consider using a redundant design, implementing error detection and correction mechanisms, and performing regular maintenance and testing.