Part Details for SFS01-M-01-00050-EVA by Innovative Sensor Technology IST Ag
Overview of SFS01-M-01-00050-EVA by Innovative Sensor Technology IST Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-059BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-050 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 50ft | |
AD9512/PCBZ | Analog Devices | 800MHz Clock Distribution Eva |
Price & Stock for SFS01-M-01-00050-EVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
916-SFS01-00050-EVA
|
Mouser Electronics | Multiple Function Sensor Development Tools Flow module SFS01 with measuring range from 0 - 50 sccm with Fluidic adapter block with connectors for 4mm tubing RoHS: Compliant | 4 |
|
$200.0400 | Buy Now |