Part Details for SFS01 by Innovative Sensor Technology IST Ag
Overview of SFS01 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ6662
|
Newark | Air Mass Sensor, 3.5 M/S, 0.2% Rohs Compliant: Yes |Ist Innovative Sensor Technology SFS01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0000 / $26.8300 | Buy Now |
DISTI #
2952-SFS01-ND
|
DigiKey | FOR FAST MEASURING OF GAS FLOW A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
53 In Stock |
|
$14.2955 / $21.4400 | Buy Now |
DISTI #
916-105050
|
Mouser Electronics | Flow Sensors For fast measuring of gas flow and direction, flow range from 0 to 3.5 m/s RoHS: Compliant | 79 |
|
$14.2900 / $21.4400 | Buy Now |