Part Details for SFSA030GU4AA2TO-C-LB-22P-STD by Swissbit
Overview of SFSA030GU4AA2TO-C-LB-22P-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA030GU4AA2TO-C-LB-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1143
|
Newark | Ssd, Sata Iii, Pslc Nand, 30Gb, Drive Type:Internal, Form Factor:Msata, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:30Gb, Flash Memory Type:Pslc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:520Mb/S Rohs Compliant: Yes |Swissbit SFSA030GU4AA2TO-C-LB-22P-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.7400 / $125.7300 | Buy Now |
DISTI #
1052-SFSA030GU4AA2TO-C-LB-22P-STD-ND
|
DigiKey | SSD 30GB MSATA PSLC SATAIII 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$119.1904 / $146.0900 | Buy Now |
DISTI #
922-606204
|
Mouser Electronics | Solid State Drives - SSD 30 GB - 3.3 V RoHS: Compliant | 0 |
|
$123.9000 / $146.4700 | Order Now |
Part Details for SFSA030GU4AA2TO-C-LB-22P-STD
SFSA030GU4AA2TO-C-LB-22P-STD CAD Models
SFSA030GU4AA2TO-C-LB-22P-STD Part Data Attributes
|
SFSA030GU4AA2TO-C-LB-22P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA030GU4AA2TO-C-LB-22P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |