Part Details for SFSA032GM1AA4TO-I-DB-416-STD by Swissbit
Overview of SFSA032GM1AA4TO-I-DB-416-STD by Swissbit
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA032GM1AA4TO-I-DB-416-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1052-1292-ND
|
DigiKey | SSD 32GB M.2 SLC SATA III 3.3V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
13 In Stock |
|
$372.2790 / $419.7100 | Buy Now |
DISTI #
922-605352
|
Mouser Electronics | Solid State Drives - SSD 32 GB - 3.3 V 32GB IND M2 SATA SSD RoHS: Compliant | 0 |
|
$366.8100 / $392.4100 | Order Now |
Part Details for SFSA032GM1AA4TO-I-DB-416-STD
SFSA032GM1AA4TO-I-DB-416-STD CAD Models
SFSA032GM1AA4TO-I-DB-416-STD Part Data Attributes
|
SFSA032GM1AA4TO-I-DB-416-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA032GM1AA4TO-I-DB-416-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |