Part Details for SFSA320GS2AK4TO-I-8C-22P-STD by Swissbit
Overview of SFSA320GS2AK4TO-I-8C-22P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA320GS2AK4TO-I-8C-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9218
|
Newark | Solid State Drive, Pslc Nand, 320Gb, Drive Type:Internal, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:320Gb, Flash Memory Type:Pslc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:560Mb/S Rohs Compliant: Yes |Swissbit SFSA320GS2AK4TO-I-8C-22P-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$395.6300 / $412.5600 | Buy Now |
DISTI #
1052-SFSA320GS2AK4TO-I-8C-22P-STD-ND
|
DigiKey | SSD 320GB 2.5" TLC SATA III 5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
11 In Stock |
|
$429.2490 / $483.9700 | Buy Now |
DISTI #
922-608021
|
Mouser Electronics | Solid State Drives - SSD 320 GB - 5 V | 0 |
|
$415.2100 / $443.7800 | Order Now |
|
Neutron USA | Solid State Drive, 2.5" SATA SSD, 320 GB, X-76, TLC 3D, 5 V | 17 |
|
$1,269.5100 | Buy Now |
Part Details for SFSA320GS2AK4TO-I-8C-22P-STD
SFSA320GS2AK4TO-I-8C-22P-STD CAD Models
SFSA320GS2AK4TO-I-8C-22P-STD Part Data Attributes
|
SFSA320GS2AK4TO-I-8C-22P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA320GS2AK4TO-I-8C-22P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |