Part Details for SFSD-04-28-G-03.25-DR-NDS by Samtec Inc
Overview of SFSD-04-28-G-03.25-DR-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-04-28-G-03.25-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-04-28-G-03.25-DR-NDS-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.4700 | Buy Now |
DISTI #
SFSD-04-28-G-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.083m 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-04-28-G-03.25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5400 / $6.4700 | Buy Now |
DISTI #
200-SFSD428G325DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.3300 / $6.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1700 / $8.9800 | Buy Now |
DISTI #
000000000005920392
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$4.3300 / $6.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1700 / $8.9800 | Buy Now |
DISTI #
5cd91972cd7c1c4c38718115
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$3.4900 / $6.4700 | Buy Now |
Part Details for SFSD-04-28-G-03.25-DR-NDS
SFSD-04-28-G-03.25-DR-NDS CAD Models
SFSD-04-28-G-03.25-DR-NDS Part Data Attributes
|
SFSD-04-28-G-03.25-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-04-28-G-03.25-DR-NDS
Samtec Inc
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.06 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |