Part Details for SFSD-07-28-G-14.00-DR-NUS by Samtec Inc
Overview of SFSD-07-28-G-14.00-DR-NUS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-07-28-G-14.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-07-28-G-14.00-DR-NUS-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0700 | Buy Now |
DISTI #
SFSD-07-28-G-14.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.356m 14 POS Discrete Wire Housing to 14 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-07-28-G-14.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9400 / $8.0700 | Buy Now |
DISTI #
200-SD0728G1400DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 22 |
|
$5.0800 / $8.0700 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.4300 / $10.4600 | Buy Now |
DISTI #
000000000003871828
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$5.6500 / $8.0700 | Buy Now |
DISTI #
SFSD-07-28-G-14.00-DR-NUS
|
Avnet Abacus | Cable Assembly Discrete Wire 0.356m 14 POS Discrete Wire Housing to 14 POS Discrete Wire Housing RCP-RCP (Alt: SFSD-07-28-G-14.00-DR-NUS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.4300 / $10.4600 | Buy Now |
DISTI #
5cd91a0fcd7c1c4c38723713
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Layer | 0 |
|
$4.5120 / $8.0670 | Buy Now |
Part Details for SFSD-07-28-G-14.00-DR-NUS
SFSD-07-28-G-14.00-DR-NUS CAD Models
SFSD-07-28-G-14.00-DR-NUS Part Data Attributes
|
SFSD-07-28-G-14.00-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-07-28-G-14.00-DR-NUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.333 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |