Part Details for SFSD-07-28-G-71.00-DR-NDX by Samtec Inc
Overview of SFSD-07-28-G-71.00-DR-NDX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-07-28-G-71.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-07-28-G-71.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 1.803m 14 Position Discrete Wire Housing to 14 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-07-28-G-71.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2100 / $11.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3500 / $14.4300 | Buy Now |
DISTI #
000000000006347861
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$7.8000 / $11.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3500 / $14.4300 | Buy Now |
DISTI #
61754e0f0cc53988f4031718
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Layer | 0 |
|
$6.1700 / $11.2000 | Buy Now |
Part Details for SFSD-07-28-G-71.00-DR-NDX
SFSD-07-28-G-71.00-DR-NDX CAD Models
SFSD-07-28-G-71.00-DR-NDX Part Data Attributes
|
SFSD-07-28-G-71.00-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-07-28-G-71.00-DR-NDX
Samtec Inc
Cable Assembly, 14 Conductor(s), 28AWG, 280V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1.803 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 280 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |