Part Details for SFSD-10-28-F-16.00-D-NUS by Samtec Inc
Overview of SFSD-10-28-F-16.00-D-NUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-10-28-F-16.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-10-28-F-16.00-D-NUS-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFSD-10-28-F-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 28AWG 20 POS Wire to Board to 20 POS Wire to Board SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSD-10-28-F-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8100 / $9.2000 | Buy Now |
DISTI #
SFSD-10-28-F-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 28AWG 20 POS Wire to Board to 20 POS Wire to Board SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSD-10-28-F-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003606882
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8100 / $9.2000 | Buy Now |