Part Details for SFSD-10-28-G-16.00-D-NDX by Samtec Inc
Overview of SFSD-10-28-G-16.00-D-NDX by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-10-28-G-16.00-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5477
|
Newark | Double Row Discrete Wire Assembly, 0.050" Pitch Rohs Compliant: Yes |Samtec SFSD-10-28-G-16.00-D-NDX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $13.9800 | Buy Now |
DISTI #
SFSD-10-28-G-16.00-D-NDX-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
16 In Stock |
|
$8.4500 / $9.3900 | Buy Now |
DISTI #
SFSD-10-28-G-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-10-28-G-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8000 / $9.3900 | Buy Now |
DISTI #
200-SFSD1028G16DNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.7000 / $9.3900 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.9700 / $9.3900 | Buy Now |
DISTI #
SFSD-10-28-G-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-10-28-G-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8000 / $9.3900 | Buy Now |
DISTI #
000000000005499190
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$6.4400 / $9.3900 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.9700 / $9.3900 | Buy Now |
DISTI #
5cd919bccd7c1c4c3871d7d6
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Layer | 0 |
|
$4.9700 / $9.3900 | Buy Now |
Part Details for SFSD-10-28-G-16.00-D-NDX
SFSD-10-28-G-16.00-D-NDX CAD Models
SFSD-10-28-G-16.00-D-NDX Part Data Attributes:
|
SFSD-10-28-G-16.00-D-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-10-28-G-16.00-D-NDX
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.384 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |