Part Details for SFSD-10-28C-G-18.11-DR-NDX by Samtec Inc
Overview of SFSD-10-28C-G-18.11-DR-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-10-28C-G-18.11-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-10-28C-G-18.11-DR-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4500 | Buy Now |
DISTI #
SFSD-10-28C-G-18.1
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.46m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-10-28C-G-18.1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1100 / $12.4500 | Buy Now |
DISTI #
200-D1028CG1811DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$7.7500 / $12.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1500 / $16.0200 | Buy Now |
DISTI #
000000000006172713
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$8.6600 / $12.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1500 / $16.0200 | Buy Now |
DISTI #
5e9d50260fae38060c97357c
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Layer | 0 |
|
$6.8300 / $12.4500 | Buy Now |
Part Details for SFSD-10-28C-G-18.11-DR-NDX
SFSD-10-28C-G-18.11-DR-NDX CAD Models
SFSD-10-28C-G-18.11-DR-NDX Part Data Attributes
|
SFSD-10-28C-G-18.11-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-10-28C-G-18.11-DR-NDX
Samtec Inc
Cable Assembly, 28AWG, 275V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Length | 0.438 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 275 V | |
Shielding | NO | |
Wire Gauge | 28 AWG |