Part Details for SFSD-10-30-G-07.50-DS-NUS by Samtec Inc
Overview of SFSD-10-30-G-07.50-DS-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-10-30-G-07.50-DS-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-10-30-G-07.50-DS-NUS-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2000 | Buy Now |
DISTI #
SFSD-10-30-G-07.50
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.19m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: SFSD-10-30-G-07.50) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$14.2700 / $17.6300 | Buy Now |
DISTI #
200-SD1030G0750DSNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$12.8600 / $17.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5300 / $25.6300 | Buy Now |
DISTI #
000000000006172728
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$13.8000 / $17.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5300 / $25.6300 | Buy Now |
DISTI #
5da95e26b5feef1134a5d570
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Bubble Bag | 0 |
|
$11.9220 / $17.6310 | Buy Now |