Part Details for SFSD-13-28C-G-36.00-D-NDX by Samtec Inc
Overview of SFSD-13-28C-G-36.00-D-NDX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-13-28C-G-36.00-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-13-28C-G-36.00-D-NDX
|
Avnet Americas | .050" Tiger Eye Double Row Discrete Wire Cab - Bulk (Alt: SFSD-13-28C-G-36.00-D-NDX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0300 / $35.6300 | Buy Now |
DISTI #
000000000007200407
|
Sager | .050 TIGER EYE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, SOCKET Min Qty: 1 | 0 |
|
$19.2800 / $26.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.0300 / $35.6300 | Buy Now |
DISTI #
63e2945bc8ac029321849073
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$14.8900 / $26.6300 | Buy Now |
Part Details for SFSD-13-28C-G-36.00-D-NDX
SFSD-13-28C-G-36.00-D-NDX CAD Models
SFSD-13-28C-G-36.00-D-NDX Part Data Attributes
|
SFSD-13-28C-G-36.00-D-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-13-28C-G-36.00-D-NDX
Samtec Inc
Cable Assembly, 26 Conductor(s), 28AWG, 275V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 26 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |