Part Details for SFSD-14-28-G-07.00-D-NUS by Samtec Inc
Overview of SFSD-14-28-G-07.00-D-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFSD-14-28-G-07.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-14-28-G-07.00-D-NUS-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5000 | Buy Now |
DISTI #
SFSD-14-28-G-07.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.18m 28 Position Discrete Wire Housing to 28 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-14-28-G-07.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6800 / $20.5000 | Buy Now |
DISTI #
200-SD1428G0700DNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$13.1500 / $20.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8400 / $27.4300 | Buy Now |
DISTI #
000000000006252313
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$14.8400 / $20.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.8400 / $27.4300 | Buy Now |
DISTI #
5fab129d61bb334fe9742db6
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$11.4570 / $20.4950 | Buy Now |