There are no models available for this part yet.
Overview of SFSD-15-28-G-08.00-DS-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSD-15-28-G-08.00-DS-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFSD-15-28-G-08.00-DS-NUS-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1500 | Buy Now | |
DISTI #
SFSD-15-28-G-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing RCP-RCP - Bag (Alt: SFSD-15-28-G-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$17.4500 / $21.8000 | Buy Now | |
DISTI #
200-SD1528G0800DSNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$15.5300 / $21.8000 | Order Now | |
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$16.3400 / $31.1900 | Buy Now | ||
DISTI #
000000000004007595
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$16.8100 / $21.8000 | Buy Now | |
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$16.3400 / $31.1900 | Buy Now | ||
DISTI #
5cd9198ecd7c1c4c3871a12d
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Bubble Bag | 0 |
|
$14.2500 / $21.8000 | Buy Now |
CAD Models for SFSD-15-28-G-08.00-DS-NUS by Samtec Inc
Part Data Attributes for SFSD-15-28-G-08.00-DS-NUS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.181 mm
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|