Part Details for SFSD-15-28C-G-38.00-DR-NDX by Samtec Inc
Overview of SFSD-15-28C-G-38.00-DR-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-15-28C-G-38.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-15-28C-G-38.00-DR-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.1400 | Buy Now |
DISTI #
SFSD-15-28C-G-38.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.97m 30 Position Discrete Wire Housing to 30 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-15-28C-G-38.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7300 / $19.1400 | Buy Now |
DISTI #
200-SFSD1528CG38RNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.4600 / $19.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2800 / $25.8400 | Buy Now |
DISTI #
000000000006172789
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$13.9800 / $19.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.2800 / $25.8400 | Buy Now |
DISTI #
5cd91997cd7c1c4c3871ac3d
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Layer | 0 |
|
$10.9400 / $19.1400 | Buy Now |