Part Details for SFSD-17-28-G-06.00-D-NDX by Samtec Inc
Overview of SFSD-17-28-G-06.00-D-NDX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-17-28-G-06.00-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-17-28-G-06.00-D-NDX-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFSD-17-28-G-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 34 POS Discrete Wire Housing to 34 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-17-28-G-06.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$17.8300 / $51.0300 | Buy Now |
DISTI #
000000000005217415
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$17.8300 / $51.0300 | Buy Now |
Part Details for SFSD-17-28-G-06.00-D-NDX
SFSD-17-28-G-06.00-D-NDX CAD Models
SFSD-17-28-G-06.00-D-NDX Part Data Attributes
|
SFSD-17-28-G-06.00-D-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-17-28-G-06.00-D-NDX
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Wire Gauge | 28 AWG |