Part Details for SFSD-20-28-G-03.75-DR-NUS by Samtec Inc
Overview of SFSD-20-28-G-03.75-DR-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-20-28-G-03.75-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-20-28-G-03.75-DR-NUS-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0600 | Buy Now |
DISTI #
SFSD-20-28-G-03.75
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.095m 40 Position Discrete Wire Housing to 40 Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: SFSD-20-28-G-03.75) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3800 / $16.0600 | Buy Now |
DISTI #
200-SD2028G0375DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$10.4800 / $16.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1800 / $21.7200 | Buy Now |
DISTI #
000000000006311921
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$11.7500 / $16.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.1800 / $21.7200 | Buy Now |
DISTI #
60637f8422b1c876b0f4a202
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Layer | 0 |
|
$9.2200 / $16.0630 | Buy Now |