Part Details for SFSD-20-28-G-04.70-D-NDX by Samtec Inc
Overview of SFSD-20-28-G-04.70-D-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFSD-20-28-G-04.70-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-20-28-G-04.70-D-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1600 | Buy Now |
DISTI #
SFSD-20-28-G-04.70
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.12m 40 Position Discrete Wire Housing to 40 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-20-28-G-04.70) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6000 / $15.1600 | Buy Now |
DISTI #
200-SD2028G0470DNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$9.7200 / $15.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3700 / $20.2800 | Buy Now |
DISTI #
000000000006252328
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$10.9700 / $15.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.3700 / $20.2800 | Buy Now |
DISTI #
5f340055ade7bd146c9e7e47
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Layer | 0 |
|
$8.4700 / $15.1600 | Buy Now |
Part Details for SFSD-20-28-G-04.70-D-NDX
SFSD-20-28-G-04.70-D-NDX CAD Models
SFSD-20-28-G-04.70-D-NDX Part Data Attributes
|
SFSD-20-28-G-04.70-D-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-20-28-G-04.70-D-NDX
Samtec Inc
Cable Assembly, 28AWG, 275V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Length | 0.097 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 275 V | |
Shielding | NO | |
Wire Gauge | 28 AWG |