Part Details for SFSD-20-28-G-15.00-DR-NDS by Samtec Inc
Overview of SFSD-20-28-G-15.00-DR-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-20-28-G-15.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-20-28-G-15.00-DR-NDS-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7400 | Buy Now |
DISTI #
SFSD-20-28-G-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.381m 40 Position Discrete Wire Housing to 40 Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: SFSD-20-28-G-15.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6600 / $17.7400 | Buy Now |
DISTI #
200-SD2028G1500DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$11.5600 / $17.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3300 / $23.9800 | Buy Now |
DISTI #
000000000006311925
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$12.9600 / $17.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.3300 / $23.9800 | Buy Now |
DISTI #
60cc0eed3f7a2d03339e59c8
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Layer | 0 |
|
$10.1560 / $17.7380 | Buy Now |