Part Details for SFSD-20-28-G-16.00-DR-NDX by Samtec Inc
Overview of SFSD-20-28-G-16.00-DR-NDX by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-20-28-G-16.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5523
|
Newark | Double Row Discrete Wire Assembly, 0.050" Pitch Rohs Compliant: Yes |Samtec SFSD-20-28-G-16.00-DR-NDX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0500 / $25.0000 | Buy Now |
DISTI #
3937-SFSD-20-28-G-16.00-DR-NDX-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$25.0546 / $32.5300 | Buy Now |
DISTI #
SAM11765-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$17.1620 / $17.8900 | Buy Now |
DISTI #
SFSD-20-28-G-16.00
|
Avnet Americas | Cable Assembly, Discrete Wire Receptacle to Discrete Wire Receptacle, 40 Ways, 1.27 mm, 2 Row - Bulk (Alt: SFSD-20-28-G-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7800 / $17.8900 | Buy Now |
DISTI #
200-SFSD2028G16DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 17 |
|
$11.6500 / $17.8900 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.4300 / $24.1700 | Buy Now |
DISTI #
000000000005217490
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$13.0700 / $17.8900 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.4300 / $24.1700 | Buy Now |
DISTI #
5cd919a9cd7c1c4c3871c15f
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Layer | 0 |
|
$10.2400 / $17.8900 | Buy Now |
Part Details for SFSD-20-28-G-16.00-DR-NDX
SFSD-20-28-G-16.00-DR-NDX CAD Models
SFSD-20-28-G-16.00-DR-NDX Part Data Attributes
|
SFSD-20-28-G-16.00-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-20-28-G-16.00-DR-NDX
Samtec Inc
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.406 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |