Part Details for SFSD-20-28-G-34.00-D-NDX by Samtec Inc
Overview of SFSD-20-28-G-34.00-D-NDX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-20-28-G-34.00-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-20-28-G-34.00-D-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5200 | Buy Now |
DISTI #
SFSD-20-28-G-34.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.864m 40 Position Discrete Wire Housing to 40 Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: SFSD-20-28-G-34.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9300 / $19.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3500 / $26.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3500 / $26.1100 | Buy Now |
DISTI #
60ebfe5aabf2fb4e0eb052a8
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Layer | 0 |
|
$10.9100 / $19.5200 | Buy Now |