There are no models available for this part yet.
Overview of SFSD-20-28C-G-28.00-D-NDX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFSD-20-28C-G-28.00-D-NDX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFSD-20-28C-G-28.00-D-NDX-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8100 | Buy Now | |
DISTI #
SFSD-20-28C-G-28.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.711m 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-20-28C-G-28.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6900 / $21.8100 | Buy Now | |
DISTI #
200-SD2028CG2800DNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.9900 / $21.8100 | Order Now | |
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.7100 / $29.1900 | Buy Now | ||
DISTI #
000000000005499773
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$15.7900 / $21.8100 | Buy Now | |
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.7100 / $29.1900 | Buy Now | ||
DISTI #
5cd91a70cd7c1c4c3872a5f2
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Layer | 0 |
|
$12.1900 / $21.8070 | Buy Now |
CAD Models for SFSD-20-28C-G-28.00-D-NDX by Samtec Inc
Part Data Attributes for SFSD-20-28C-G-28.00-D-NDX by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.689 mm
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|