Part Details for SFSD-25-28-G-04.00-DS-NDS by Samtec Inc
Overview of SFSD-25-28-G-04.00-DS-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-25-28-G-04.00-DS-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-25-28-G-04.00-DS-NDS-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2400 | Buy Now |
DISTI #
SFSD-25-28-G-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.1m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: SFSD-25-28-G-04.00) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$23.1500 / $29.2400 | Buy Now |
DISTI #
200-SD2528G0400DSNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$22.2000 / $29.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.0700 / $41.1600 | Buy Now |
DISTI #
000000000006172868
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$22.2000 / $29.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.0700 / $41.1600 | Buy Now |
DISTI #
5d2301250a1a8f160fb3d757
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bubble Bag | 0 |
|
$20.3040 / $29.2380 | Buy Now |