Part Details for SFSD-25-28-G-04.04-D-NDS by Samtec Inc
Overview of SFSD-25-28-G-04.04-D-NDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-25-28-G-04.04-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-25-28-G-04.04-D-NDS
|
Avnet Americas | .050" Tiger Eye Double Row Discrete Wire Cab - Bulk (Alt: SFSD-25-28-G-04.04-D-NDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2300 / $25.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.2300 / $25.8600 | Buy Now |
DISTI #
62855faf1ac2f0b92fdf5a42
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Layer | 0 |
|
$10.8000 / $19.3300 | Buy Now |
Part Details for SFSD-25-28-G-04.04-D-NDS
SFSD-25-28-G-04.04-D-NDS CAD Models
SFSD-25-28-G-04.04-D-NDS Part Data Attributes
|
SFSD-25-28-G-04.04-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-25-28-G-04.04-D-NDS
Samtec Inc
Cable Assembly, 50 Conductor(s), 28AWG, 280V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.103 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 280 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |