Part Details for SFSD-25-28C-G-39.37-DS-NDS by Samtec Inc
Overview of SFSD-25-28C-G-39.37-DS-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-25-28C-G-39.37-DS-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-25-28C-G-39.37-DS-NDS-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1100 | Buy Now |
DISTI #
SFSD-25-28C-G-39.3
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 1m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: SFSD-25-28C-G-39.3) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$31.4700 / $40.1100 | Buy Now |
DISTI #
200-SFSD2528CG3937SN
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$30.0700 / $40.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8400 / $55.7100 | Buy Now |
DISTI #
000000000005922000
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$30.0700 / $40.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.8400 / $55.7100 | Buy Now |
DISTI #
5cd91a8acd7c1c4c3872c3ea
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Bubble Bag | 0 |
|
$27.2800 / $40.1130 | Buy Now |
Part Details for SFSD-25-28C-G-39.37-DS-NDS
SFSD-25-28C-G-39.37-DS-NDS CAD Models
SFSD-25-28C-G-39.37-DS-NDS Part Data Attributes
|
SFSD-25-28C-G-39.37-DS-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-25-28C-G-39.37-DS-NDS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER EYE | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |