There are no models available for this part yet.
Overview of SFSD-25-30-G-36.00-DS-NDX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSD-25-30-G-36.00-DS-NDX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFSD-25-30-G-36.00
|
Avnet Americas | .050" Tiger Eye Double Row Discrete Wire Cab - Bag (Alt: SFSD-25-30-G-36.00) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$27.7000 / $35.1900 | Buy Now | |
DISTI #
200-SD2530G3600DSNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$26.5100 / $35.1900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.1800 / $49.1300 | Buy Now | ||
DISTI #
000000000007161818
|
Sager | Rectangular Cable Assemblies Min Qty: 1 | 0 |
|
$26.5100 / $35.1900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$27.1800 / $49.1300 | Buy Now | ||
DISTI #
63e602b8c8ac02932134a00e
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Bubble Bag | 0 |
|
$24.1200 / $35.1900 | Buy Now |
CAD Models for SFSD-25-30-G-36.00-DS-NDX by Samtec Inc
Part Data Attributes for SFSD-25-30-G-36.00-DS-NDX by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.051 mm2
|
DIN Conformance
|
NO
|
Diameter
|
0.813 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.914 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
50
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
2.9 A
|
Rated Voltage
|
275 V
|
Resistance
|
0.354 Ω
|
Shielding
|
NO
|
Wire Gauge
|
30 AWG
|
Wire and Cable Name
|
POWER CABLE
|