There are no models available for this part yet.
Overview of SFSD-25-30C-G-47.24-DS-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSD-25-30C-G-47.24-DS-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SFSD-25-30C-G-47.24-DS-NUS-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5800 | Buy Now | |
DISTI #
SFSD-25-30C-G-47.2
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 1.2m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: SFSD-25-30C-G-47.2) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$32.5900 / $41.5800 | Buy Now | |
DISTI #
200-D2530CG4724DSNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$31.1300 / $41.5800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.9200 / $57.6700 | Buy Now | ||
DISTI #
000000000006252344
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$31.1300 / $41.5800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$31.9200 / $57.6700 | Buy Now | ||
DISTI #
5f802f3be56a7140583742c3
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bubble Bag | 0 |
|
$28.2200 / $41.5800 | Buy Now |
CAD Models for SFSD-25-30C-G-47.24-DS-NUS by Samtec Inc
Part Data Attributes for SFSD-25-30C-G-47.24-DS-NUS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|