Part Details for SFSD-30-28-G-23.64-DR-NDX by Samtec Inc
Overview of SFSD-30-28-G-23.64-DR-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-30-28-G-23.64-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-30-28-G-23.64-DR-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3600 | Buy Now |
DISTI #
SFSD-30-28-G-23.64
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.6m 60 Position Discrete Wire Housing to 60 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-30-28-G-23.64) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2100 / $39.3600 | Buy Now |
DISTI #
200-SD3028G2364DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$28.6100 / $39.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.3300 / $52.9000 | Buy Now |
DISTI #
000000000006172922
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$28.6100 / $39.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.3300 / $52.9000 | Buy Now |
DISTI #
5ee976b77870e98fa427d1fb
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$25.4280 / $39.3600 | Buy Now |