Part Details for SFSD-30-30-G-33.00-DR-NDX by Samtec Inc
Overview of SFSD-30-30-G-33.00-DR-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-30-30-G-33.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-30-30-G-33.00-DR-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.4500 | Buy Now |
DISTI #
SFSD-30-30-G-33.00
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.84m 60 Position Discrete Wire Housing to 60 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-30-30-G-33.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8100 / $41.4500 | Buy Now |
DISTI #
200-SFSD3030G33DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$30.1300 / $41.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8900 / $55.7000 | Buy Now |
DISTI #
000000000006172970
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$30.1300 / $41.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.8900 / $55.7000 | Buy Now |
DISTI #
5cd91aa1cd7c1c4c3872de35
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$26.7700 / $41.4500 | Buy Now |
Part Details for SFSD-30-30-G-33.00-DR-NDX
SFSD-30-30-G-33.00-DR-NDX CAD Models
SFSD-30-30-G-33.00-DR-NDX Part Data Attributes
|
SFSD-30-30-G-33.00-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-30-30-G-33.00-DR-NDX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER EYE | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
Diameter | 0.813 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.838 mm | |
MIL Conformance | NO | |
Number of Conductors | 60 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.354 Ω | |
Shielding | NO | |
Stranding | 7X30 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | POWER CABLE |