Part Details for SFSD-40-28-H-03.94-DR-NUS by Samtec Inc
Overview of SFSD-40-28-H-03.94-DR-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-40-28-H-03.94-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-40-28-H-03.94-DR-NUS-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.8600 | Buy Now |
DISTI #
SFSD-40-28-H-03.94
|
Avnet Americas | Cable Assembly Discrete Wire 0.1m 80 POS Discrete Wire Housing to 80 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-40-28-H-03.94) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7700 / $38.7900 | Buy Now |
DISTI #
200-SD4028H0394DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$28.2100 / $38.7900 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$25.0700 / $38.7900 | Buy Now |
DISTI #
000000000005500143
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$28.2100 / $38.7900 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$25.0700 / $38.7900 | Buy Now |
DISTI #
5cd91a43cd7c1c4c3872716b
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Layer | 0 |
|
$25.0700 / $38.7900 | Buy Now |
Part Details for SFSD-40-28-H-03.94-DR-NUS
SFSD-40-28-H-03.94-DR-NUS CAD Models
SFSD-40-28-H-03.94-DR-NUS Part Data Attributes:
|
SFSD-40-28-H-03.94-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-40-28-H-03.94-DR-NUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.078 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |