Part Details for SFSD-40-28C-G-40.00-D-NDX by Samtec Inc
Overview of SFSD-40-28C-G-40.00-D-NDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-40-28C-G-40.00-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-40-28C-G-40.00-D-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.4300 | Buy Now |
DISTI #
SFSD-40-28C-G-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 1m 80 Position Discrete Wire Housing to 80 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-40-28C-G-40.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8400 / $45.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.2100 / $45.5400 | Buy Now | |
DISTI #
SFSD-40-28C-G-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 1m 80 Position Discrete Wire Housing to 80 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-40-28C-G-40.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8400 / $45.5400 | Buy Now |
|
Master Electronics | 0 |
|
$29.2100 / $45.5400 | Buy Now | |
DISTI #
5d5fd38fb5feef1134f14d9e
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: Layer | 0 |
|
$29.2100 / $45.5400 | Buy Now |