Part Details for SFSD-40-30-G-05.00-D-NUS by Samtec Inc
Overview of SFSD-40-30-G-05.00-D-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-40-30-G-05.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-40-30-G-05.00-D-NUS-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2600 | Buy Now |
DISTI #
SFSD-40-30-G-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 30AWG 80 POS Wire to Board to 80 POS Wire to Board SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSD-40-30-G-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2300 / $29.0500 | Buy Now |
DISTI #
200-SFSD4030G05DNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$21.0300 / $29.0500 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$21.8600 / $38.8700 | Buy Now |
DISTI #
000000000003689909
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$21.0300 / $29.0500 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$21.8600 / $38.8700 | Buy Now |
DISTI #
5cd91a5ecd7c1c4c38729236
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Layer | 0 |
|
$16.2400 / $29.0500 | Buy Now |