Part Details for SFSD-40-30C-G-24.00-DR-NDS by Samtec Inc
Overview of SFSD-40-30C-G-24.00-DR-NDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-40-30C-G-24.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-40-30C-G-24.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.61m 80 POS Discrete Wire Housing to 80 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-40-30C-G-24.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$29.2100 / $56.5300 | Buy Now |
DISTI #
000000000005217918
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$29.2100 / $56.5300 | Buy Now |
Part Details for SFSD-40-30C-G-24.00-DR-NDS
SFSD-40-30C-G-24.00-DR-NDS CAD Models
SFSD-40-30C-G-24.00-DR-NDS Part Data Attributes
|
SFSD-40-30C-G-24.00-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-40-30C-G-24.00-DR-NDS
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Wire Gauge | 30 AWG |