Part Details for SFSD032GL1BM1TO-I-NG-221-STD by Swissbit
Overview of SFSD032GL1BM1TO-I-NG-221-STD by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SFSD032GL1BM1TO-I-NG-221-STD
SFSD032GL1BM1TO-I-NG-221-STD CAD Models
SFSD032GL1BM1TO-I-NG-221-STD Part Data Attributes
|
SFSD032GL1BM1TO-I-NG-221-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFSD032GL1BM1TO-I-NG-221-STD
Swissbit
Flash Memory Drive, CMOS, CARD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | CARD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Swissbit | |
Host Data Transfer Rate-Max | 104 MBps | |
JESD-30 Code | R-XUUC-N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |