Part Details for SFSD4096L1AS1TO-E-ME-221-STD by Swissbit
Overview of SFSD4096L1AS1TO-E-ME-221-STD by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD4096L1AS1TO-E-ME-221-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7453
|
Newark | Sd/Sdhc Card, Uhs-3, Class 10, 4Gb, Flash Memory Card Type:Sd/Sdhc Card, Uhs-3, Class 10, Video 30, Memory Capacity:4Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Swissbit SFSD4096L1AS1TO-E-ME-221-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$61.4600 / $70.6500 | Buy Now |
DISTI #
59AK7559
|
Newark | Sd/Sdhc Card, Uhs-3, Class 10, 4Gb Rohs Compliant: Yes |Swissbit SFSD4096L1AS1TO-E-ME-221-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$61.4600 / $70.6500 | Buy Now |
DISTI #
1052-SFSD4096L1AS1TO-E-ME-221-STD-ND
|
DigiKey | INDUSTRIAL SD CARD, S-600, 4 GB, Min Qty: 1 Lead time: 8 Weeks Container: Tray |
6 In Stock |
|
$56.9117 / $75.4200 | Buy Now |
DISTI #
922-609016
|
Mouser Electronics | Memory Cards Industrial SD Card, S-600, 4 GB, SLC Flash, -25C to +85C RoHS: Compliant | 80 |
|
$55.2400 / $73.2000 | Buy Now |
DISTI #
DISCAR7849
|
Rutronik | SD-CARD 4GB S-600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 137 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$54.0900 / $57.7700 | Buy Now |
DISTI #
4068583
|
element14 Asia-Pacific | SD / SDHC CARD, UHS-3, CLASS 10, 4GB RoHS: Compliant Min Qty: 1 Container: Each | 54 |
|
$64.0614 / $76.8237 | Buy Now |
DISTI #
4068583
|
Farnell | SD / SDHC CARD, UHS-3, CLASS 10, 4GB RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 54 |
|
$55.1720 / $73.1172 | Buy Now |
|
Neutron USA | Memory Cards Industrial SD Card, S-600, 4 GB, SLC Flash, -25C to +85C | 50 |
|
$188.9500 | Buy Now |