Part Details for SFSDT-04-28-G-20.00-DR-NUS by Samtec Inc
Overview of SFSDT-04-28-G-20.00-DR-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-04-28-G-20.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSDT-04-28-G-20.00-DR-NUS-ND
|
DigiKey | DOUBLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
20 In Stock |
|
$7.0248 / $7.6100 | Buy Now |
DISTI #
SFSDT-04-28-G-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSDT-04-28-G-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4500 / $7.6100 | Buy Now |
DISTI #
200-SFSDT428G20DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 8 |
|
$3.8400 / $7.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7800 / $9.8900 | Buy Now |
DISTI #
000000000005922690
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$5.1200 / $7.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7800 / $9.8900 | Buy Now |
DISTI #
5cd91a55cd7c1c4c3872876c
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$3.8400 / $7.6100 | Buy Now |
Part Details for SFSDT-04-28-G-20.00-DR-NUS
SFSDT-04-28-G-20.00-DR-NUS CAD Models
SFSDT-04-28-G-20.00-DR-NUS Part Data Attributes
|
SFSDT-04-28-G-20.00-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-04-28-G-20.00-DR-NUS
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Shielding | NO | |
Wire Gauge | 28 AWG |