Part Details for SFSDT-07-28-G-05.00-DR-NDX by Samtec Inc
Overview of SFSDT-07-28-G-05.00-DR-NDX by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-07-28-G-05.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6404
|
Newark | Connector |Samtec SFSDT-07-28-G-05.00-DR-NDX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $10.4900 | Buy Now |
DISTI #
SFSDT-07-28-G-05.00-DR-NDX-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9800 | Buy Now |
DISTI #
SFSDT-07-28-G-05.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 28AWG 7 POS Discrete Wire Housing to 7 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSDT-07-28-G-05.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-DT0728G0500DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$4.6900 / $7.9800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.9500 / $10.1400 | Buy Now |
DISTI #
000000000003533051
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$5.3700 / $7.9800 | Buy Now |
DISTI #
SFSDT-07-28-G-05.00-DR-NDX
|
Avnet Abacus | Cable Assembly Discrete Wire 0.127m 28AWG 7 POS Discrete Wire Housing to 7 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk (Alt: SFSDT-07-28-G-05.00-DR-NDX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.9500 / $10.1400 | Buy Now |
DISTI #
5cd91a6bcd7c1c4c3872a0a6
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$4.0200 / $7.9800 | Buy Now |
Part Details for SFSDT-07-28-G-05.00-DR-NDX
SFSDT-07-28-G-05.00-DR-NDX CAD Models
SFSDT-07-28-G-05.00-DR-NDX Part Data Attributes
|
SFSDT-07-28-G-05.00-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-07-28-G-05.00-DR-NDX
Samtec Inc
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER EYE | |
Connector Type | INTERCONNECTION DEVICE |