Part Details for SFSDT-07-28-H-11.00-DL-NDX by Samtec Inc
Overview of SFSDT-07-28-H-11.00-DL-NDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-07-28-H-11.00-DL-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-07-28-H-11.0
|
Avnet Americas | 0.50" Tiger Eye Double Row Discrete Wire Cab - Bulk (Alt: SFSDT-07-28-H-11.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3000 / $11.7800 | Buy Now |
DISTI #
200-DT0728H1100DLNDX
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$6.6800 / $11.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $14.9300 | Buy Now |
DISTI #
000000000006410904
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$7.7600 / $11.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0300 / $14.9300 | Buy Now |
DISTI #
62495c41a367e060e29c81fd
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$5.6100 / $11.7800 | Buy Now |
Part Details for SFSDT-07-28-H-11.00-DL-NDX
SFSDT-07-28-H-11.00-DL-NDX CAD Models
SFSDT-07-28-H-11.00-DL-NDX Part Data Attributes
|
SFSDT-07-28-H-11.00-DL-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-07-28-H-11.00-DL-NDX
Samtec Inc
Cable Assembly, 14 Conductor(s), 28AWG, 313V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.279 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 313 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |