Part Details for SFSDT-20-30-G-03.30-DR-NDX by Samtec Inc
Overview of SFSDT-20-30-G-03.30-DR-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SFSDT-20-30-G-03.30-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-20-30-G-03.30-DR-NDX-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
70 In Stock |
|
$16.0620 / $16.7300 | Buy Now |
DISTI #
SFSDT-20-30-G-03.3
|
Avnet Americas | Cable Assembly Discrete Wire 0.084m 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSDT-20-30-G-03.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5300 / $16.7300 | Buy Now |
DISTI #
200-DT2030G0330DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$10.1800 / $16.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6200 / $16.7300 | Buy Now |
DISTI #
SFSDT-20-30-G-03.3
|
Avnet Americas | Cable Assembly Discrete Wire 0.084m 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSDT-20-30-G-03.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5300 / $16.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6200 / $16.7300 | Buy Now |
DISTI #
5cd91ab7cd7c1c4c3872f654
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Layer | 0 |
|
$8.6200 / $16.7300 | Buy Now |
Part Details for SFSDT-20-30-G-03.30-DR-NDX
SFSDT-20-30-G-03.30-DR-NDX CAD Models
SFSDT-20-30-G-03.30-DR-NDX Part Data Attributes:
|
SFSDT-20-30-G-03.30-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-20-30-G-03.30-DR-NDX
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.061 mm | |
Shielding | NO | |
Wire Gauge | 30 AWG |