Part Details for SFSDT-35-28-G-03.94-DR-NUX by Samtec Inc
Overview of SFSDT-35-28-G-03.94-DR-NUX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-35-28-G-03.94-DR-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-35-28-G-03.94-DR-NUX-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFSDT-35-28-G-03.9
|
Avnet Americas | Cable Assembly Discrete Wire 0.1m 28AWG 34 POS Discrete Wire Housing to 35 POS Discrete Wire Housing SKT-SKT Crimp-Crimp - Bulk (Alt: SFSDT-35-28-G-03.9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.6800 / $95.9300 | Buy Now |
DISTI #
SFSDT-35-28-G-03.9
|
Avnet Americas | Cable Assembly Discrete Wire 0.1m 28AWG 34 POS Discrete Wire Housing to 35 POS Discrete Wire Housing SKT-SKT Crimp-Crimp - Bulk (Alt: SFSDT-35-28-G-03.9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003533793
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.6800 / $95.9300 | Buy Now |