Part Details for SFSDT-40-28-G-04.40-D-NDX by Samtec Inc
Overview of SFSDT-40-28-G-04.40-D-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-40-28-G-04.40-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-40-28-G-04.40-D-NDX-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8000 | Buy Now |
DISTI #
SFSDT-40-28-G-04.4
|
Avnet Americas | Cable Assembly Discrete Wire 0.111m 28AWG 80 POS Discrete Wire Housing to 80 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSDT-40-28-G-04.4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9400 / $30.8400 | Buy Now |
DISTI #
200-SDT4028G0440DNDX
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$21.4500 / $30.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4900 / $30.8400 | Buy Now |
DISTI #
SFSDT-40-28-G-04.4
|
Avnet Americas | Cable Assembly Discrete Wire 0.111m 28AWG 80 POS Discrete Wire Housing to 80 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSDT-40-28-G-04.4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9400 / $30.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.4900 / $30.8400 | Buy Now |
DISTI #
5cd91a6ccd7c1c4c3872a0f9
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$15.4900 / $30.8400 | Buy Now |