Part Details for SFSDT-41-30-G-06.00-DR-NDX by Samtec Inc
Overview of SFSDT-41-30-G-06.00-DR-NDX by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-41-30-G-06.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-41-30-G-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 82 POS Discrete Wire Housing to 82 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSDT-41-30-G-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.2300 / $112.2800 | Buy Now |
DISTI #
000000000005041620
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.2300 / $112.2800 | Buy Now |
Part Details for SFSDT-41-30-G-06.00-DR-NDX
SFSDT-41-30-G-06.00-DR-NDX CAD Models
SFSDT-41-30-G-06.00-DR-NDX Part Data Attributes
|
SFSDT-41-30-G-06.00-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-41-30-G-06.00-DR-NDX
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Shielding | NO | |
Wire Gauge | 30 AWG |