There are no models available for this part yet.
Overview of SFSDT-50-28-G-111.0-DR-NDX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSDT-50-28-G-111.0-DR-NDX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SFSDT-50-28-G-111.0-DR-NDX-ND
|
DigiKey | DOUBLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.0700 | Buy Now | |
DISTI #
SFSDT-50-28-G-111.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 2.8m 100 Position Discrete Wire Housing to 100 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSDT-50-28-G-111.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.7900 / $138.0700 | Buy Now | |
DISTI #
200-DT5028G1110DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$128.1400 / $138.0700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.8600 / $152.3700 | Buy Now | ||
DISTI #
000000000006173475
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$96.1500 / $138.0700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$141.8600 / $152.3700 | Buy Now | ||
DISTI #
5eeca9827870e98fa4e26433
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Layer | 0 |
|
$82.8570 / $138.0700 | Buy Now |