-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSKA5M50CF00-R3
|
Avnet Abacus | Electromechanical Filter 5.5MHzFreq. 600Ohm (Alt: SFSKA5M50CF00-R3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFSKA5M50CF00-R3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFSKA5M50CF00-R3
Murata Manufacturing Co Ltd
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 5.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.8 mm | |
Input/Output Impedance | 600 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 8.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Width | 3.8 mm |