Part Details for SFSKB2M30GF00-R1 by Murata Manufacturing Co Ltd
Overview of SFSKB2M30GF00-R1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SFSKB2M30GF00-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSKB2M30GF00-R1
|
Avnet Americas | Electromechanical Filter 1000Ohm - Tape and Reel (Alt: SFSKB2M30GF00-R1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SFSKB2M30GF00-R1
|
Avnet Americas | Electromechanical Filter 1000Ohm - Tape and Reel (Alt: SFSKB2M30GF00-R1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SFSKB2M30GF00-R1
|
Avnet Abacus | Electromechanical Filter 1000Ohm (Alt: SFSKB2M30GF00-R1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for SFSKB2M30GF00-R1
SFSKB2M30GF00-R1 CAD Models
SFSKB2M30GF00-R1 Part Data Attributes:
|
SFSKB2M30GF00-R1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFSKB2M30GF00-R1
Murata Manufacturing Co Ltd
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 2.3 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.35 mm | |
Input/Output Impedance | 1000 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 5.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR, EMBOSSED, 13 INCH | |
Width | 3.8 mm |