There are no models available for this part yet.
Overview of SFSS-05-28-G-17.72-DR-NDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSS-05-28-G-17.72-DR-NDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SFSS-05-28-G-17.72-DR-NDS-ND
|
DigiKey | SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0300 | Buy Now | |
DISTI #
SFSS-05-28-G-17.72
|
Avnet Americas | Cable Assembly Discrete Wire 0.45m 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSS-05-28-G-17.72) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1300 / $6.0300 | Buy Now | |
DISTI #
200-SFSS528G1772RNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.9000 / $6.0300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6700 / $8.4300 | Buy Now | ||
DISTI #
000000000005923911
|
Sager | Rectangular Cable Assemblies Single Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$3.9000 / $6.0300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.6700 / $8.4300 | Buy Now | ||
DISTI #
5cd91b45cd7c1c4c38739c20
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Layer | 0 |
|
$2.9780 / $6.0250 | Buy Now |
CAD Models for SFSS-05-28-G-17.72-DR-NDS by Samtec Inc
Part Data Attributes for SFSS-05-28-G-17.72-DR-NDS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.43 mm
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|