Part Details for SFSS-05-28C-G-03.26-SR by Samtec Inc
Overview of SFSS-05-28C-G-03.26-SR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSS-05-28C-G-03.26-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSS-05-28C-G-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.083m 5 POS Discrete Wire Housing RCP - Bulk (Alt: SFSS-05-28C-G-03.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $4.3300 | Buy Now |
DISTI #
000000000005501355
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3500 / $4.3300 | Buy Now |
Part Details for SFSS-05-28C-G-03.26-SR
SFSS-05-28C-G-03.26-SR CAD Models
SFSS-05-28C-G-03.26-SR Part Data Attributes
|
SFSS-05-28C-G-03.26-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSS-05-28C-G-03.26-SR
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |